CTS CA50P15002HNR
| Manufacturer | |
| MPN | CA50P15002HNR |
| LCSC Part # | C21144117 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | SMD5032-6P Oscillators RoHS |
| Datasheet | CTS CA50P15002HNR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS |
| Type | Description | |
|---|---|---|
| Packaging | SMD5032-6P |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CA50P/L is a low-cost, small-footprint clock oscillator [XO] developed for automotive electronics operating over a wide temperature range. Available with LVPECL or LVDS compatible output options, it delivers excellent stability and low jitter/phase noise performance.
Features
AI Translation
- AEC-Q200 compliant
- Ultra-low phase jitter, 500fs maximum
- Ceramic SMT package
- Operating temperature range: -40℃ to +125℃
- Fundamental and third overtone crystal design
- Frequency range: 13.5 - 160MHz
- +2.5V or +3.3V supply [LVDS supports +1.8V only]
- Standard output enable function
- Tape and reel packaging per EIA-481
Applications
AI Translation
- Automotive Electronics - Mobile Multimedia/Infotainment Systems - IoT and IIoT - Ethernet/GbE/SyncE - Audio/Video Systems - Wireless Communications - SerDes - Medical Electronics
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.7898 | $ 4.79 |
| 200+ | $ 1.9117 | $ 382.34 |
| 500+ | $ 1.8486 | $ 924.30 |
| 1,000+ | $ 1.8164 | $ 1816.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS |
| Type | Description | |
|---|---|---|
| Packaging | SMD5032-6P |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
CA50P/L is a low-cost, small-footprint clock oscillator [XO] developed for automotive electronics operating over a wide temperature range. Available with LVPECL or LVDS compatible output options, it delivers excellent stability and low jitter/phase noise performance.
Features
AI Translation
- AEC-Q200 compliant
- Ultra-low phase jitter, 500fs maximum
- Ceramic SMT package
- Operating temperature range: -40℃ to +125℃
- Fundamental and third overtone crystal design
- Frequency range: 13.5 - 160MHz
- +2.5V or +3.3V supply [LVDS supports +1.8V only]
- Standard output enable function
- Tape and reel packaging per EIA-481
Applications
AI Translation
- Automotive Electronics - Mobile Multimedia/Infotainment Systems - IoT and IIoT - Ethernet/GbE/SyncE - Audio/Video Systems - Wireless Communications - SerDes - Medical Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

