Di-Soric Gmbh & Co KG 213178
| Manufacturer | |
| MPN | 213178 |
| LCSC Part # | C21143175 |
| Packaging | - |
| Customer # | |
| Key Attributes | Proximity Sensors - Industrial |
| Datasheet | Di-Soric Gmbh & Co KG 213178 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - | |
| Current - Supply | 10mA | |
| Voltage - Supply | 10V~30V | |
| Features | Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Current - Supply | 10mA | |
| Voltage - Supply | 10V~30V | |
| Features | Short-Circuit Protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Double switching distance
- M8 metal connector
- Short-circuit protection
- LED switching status indication
- High protection rating
- Operating voltage: 10 ... 30 V DC
- No-load current consumption: 10 mA
- Insulation withstand voltage: <500 VDC
- Mounting type: flush
- Thread: M8x1
- Housing length: 60 mm
- Housing material: stainless steel (V2A)
- Protection class: III, SELV operation
- Operating principle: inductive
- Evaluation method: digital
- Design: threaded
- Switching output: NPN, 200 mA, normally open
- Voltage drop (max): 1.5 VDC
- Switching distance (Sn): 2 mm
- Standard target plate: 8×8×1 mm
- Switching hysteresis (max): < 10%
- LED indication: yes
- Switching frequency: 2000 Hz
- Ambient operating temperature: -25 ... +70 °C
- Protection rating: IP 67
- Connection type: connector, M8, 3-pin, A-coded
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 41.204 | $ 41.20 |
| 200+ | $ 16.4407 | $ 3288.14 |
| 500+ | $ 15.8921 | $ 7946.05 |
| 1,000+ | $ 15.6202 | $ 15620.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - | |
| Current - Supply | 10mA | |
| Voltage - Supply | 10V~30V | |
| Features | Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial | |
| Manufacturer | Di-Soric Gmbh & Co KG | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Current - Supply | 10mA | |
| Voltage - Supply | 10V~30V | |
| Features | Short-Circuit Protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Double switching distance
- M8 metal connector
- Short-circuit protection
- LED switching status indication
- High protection rating
- Operating voltage: 10 ... 30 V DC
- No-load current consumption: 10 mA
- Insulation withstand voltage: <500 VDC
- Mounting type: flush
- Thread: M8x1
- Housing length: 60 mm
- Housing material: stainless steel (V2A)
- Protection class: III, SELV operation
- Operating principle: inductive
- Evaluation method: digital
- Design: threaded
- Switching output: NPN, 200 mA, normally open
- Voltage drop (max): 1.5 VDC
- Switching distance (Sn): 2 mm
- Standard target plate: 8×8×1 mm
- Switching hysteresis (max): < 10%
- LED indication: yes
- Switching frequency: 2000 Hz
- Ambient operating temperature: -25 ... +70 °C
- Protection rating: IP 67
- Connection type: connector, M8, 3-pin, A-coded
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

