Allied Components International AS20-5R6K-RC
| Manufacturer | |
| MPN | AS20-5R6K-RC |
| LCSC Part # | C21141393 |
| Packaging | - |
| Customer # | |
| Key Attributes | 395mA 5.6uH ±10% 1.15Ω Fixed Inductors RoHS |
| Datasheet | Allied Components International AS20-5R6K-RC |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Current Rating | 395mA | |
| Inductance | 5.6uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.15Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Current Rating | 395mA |
| Type | Description | |
|---|---|---|
| Inductance | 5.6uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.15Ω |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7456 | $ 0.75 |
| 200+ | $ 0.2983 | $ 59.66 |
| 500+ | $ 0.2875 | $ 143.75 |
| 1,000+ | $ 0.2829 | $ 282.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Current Rating | 395mA | |
| Inductance | 5.6uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.15Ω |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | - | |
| Current Rating | 395mA |
| Type | Description | |
|---|---|---|
| Inductance | 5.6uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.15Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

