LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES ZRC330F02TA

Manufacturer
MPN
ZRC330F02TA
LCSC Part #
C211412
Packaging
SOT-23
Customer #
Key Attributes
Precision 3.3 Volt Low Knee Current Voltage Reference
DatasheetDIODES ZRC330F02TA
RoHS Compliance5 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerDIODES
PackagingSOT-23
Quiescent Current-
Output Voltage3.3V
Tolerance±2%
Voltage - Supply-
Minimum Cathode Current for Regulation20uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current5mA
Operating Temperature-40℃~+85℃
Features-
Noise - 10Hz to 10kHz75uVrms
Output TypeFixed

Introduction

AI Translation

The ZRC330 uses a bandgap circuit design to achieve a precision micropower voltage reference of 3.3 volts. The device is available in a small outline surface mount package, ideal for applications where space saving is important. The ZRC330 design provides a stable voltage without an external capacitor and is stable with capacitive loads. The ZRC330 is recommended for operation between 20μA and 5mA and so is ideally suited to low power and battery powered applications. Excellent performance is maintained to an absolute maximum of 25mA, however the rugged design and 20 volt processing allows the reference to withstand transient effects and currents up to 200mA. Superior switching capability allows the device to reach stable operating conditions in only a few microseconds.

Features

AI Translation
  • Small outline SOT23 package
  • No stabilizing capacitor required
  • Low knee current, 15μA typical
  • Typical slope resistance 0.6Ω
  • ±3%, ±2% and 1% tolerance
  • Industrial temperature range
  • Operating current 20μA to 5mA
  • Green molding compound (No Br, Sb)

Applications

AI Translation
  • Battery powered and portable equipment
  • Metering and measurement systems
  • Instrumentation
  • Test equipment
  • Data acquisition systems
  • Precision power supplies
  • Crystal oscillators