LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES PI5A392AQEX product image
  • PI5A392AQEX thumbnail 1
  • PI5A392AQEX thumbnail 2
  • PI5A392AQEX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES PI5A392AQEX

Manufacturer
MPN
PI5A392AQEX
LCSC Part #
C211393
Packaging
QSOP-16-150mil
Customer #
Key Attributes
Precision Wide Bandwidth Quad Analog Switches
DatasheetDIODES PI5A392AQEX
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.5414$ 3.54
10+$ 3.0461$ 30.46
30+$ 2.7522$ 82.57
100+$ 2.4554$ 245.54
500+$ 2.3175$ 1158.75
1,000+$ 2.2554$ 2255.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerDIODES
PackagingQSOP-16-150mil
FeaturesBidirectional analog channel
Operating Temperature-40℃~+85℃
Ron
Voltage - Supply2V~6V
Number of Channels4
Propagation Delay-
Con-

Introduction

AI Translation

The 392A is a monolithic analog switches designed for low-voltage, single-supply operation. This high-precision device is ideal for low-distortion audio, video, signal switching and routing applications. The PI5A392A has four normally open (NO) switches. Each switch conducts current equally well in either direction when on. When off they block voltages up to the power-supply rails. The 392A is fully specified with +5V, and +3.3V supplies. With +5V, they guarantee <12 -ohm on-resistance. On-resistance matching between channels is within 2-ohm. On-resistance flatness is less than 4ohm over the full signal range. The PI5A39X family guarantees fast switching speeds (tON<20ns). This product is available in the 16-pin QSOP package for operation over the industrial (-40°C to +85°C) temperature range.

Features

AI Translation
  • Single-Supply Operation (+2V to +6V)
  • Rail-to-Rail Analog Signal Range
  • Low On-Resistance (6-ohm typ @ 5V) Minimizes Distortion and Error Voltages
  • RON Matching Between Channels, 0.4-ohm typ
  • On-Resistance Flatness, 2-ohm typ
  • Low Charge Injection. Q = 4pC typ. Reduces Step errors, “clicking, popping” noise
  • High Speed. tON, 10ns typ
  • Very Low Crosstalk: -72dB @ 30 MHz
  • Wide -3dB Bandwidth: >200 MHz
  • High-Current Channel Capability: >100mA
  • TTL/CMOS Logic Compatible
  • Low Power Consumption (0.5μW typ)
  • Pin-compatible with DG3XX, DG4XX, MAX39X
  • Packaging (Pb-free & Green): 16-pin QSOP (Q)

Applications

AI Translation
  • Audio, Video Switching and Routing
  • Battery-Powered Communication Systems
  • Computer Peripherals
  • Telecommunications
  • Portable Instrumentation
  • Mechanical Relay Replacement

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MAX4522EEE+MAXIMSimilarQSOP-16-150mil0$ 1.8464
MAX4521EEE+MAXIMSimilarQSOP-16-150mil0$ 1.9319
MAX4536EEE+TMAXIMSimilarQSOP-16-150mil0$ 2.4611
MAX4538CEE+MAXIMSimilarQSOP-16-150mil0$ 1.6408
MAX4521CEE+MAXIMSimilarQSOP-16-150mil0$ 2.5871
View and Compare All Alternative Parts.