LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

FH VHF060303HQ7N5JT

Manufacturer
FHAsian Brands
MPN
VHF060303HQ7N5JT
LCSC Part #
C211328
Packaging
0201
Customer #
Key Attributes
FIXED IND 7.5nH 200mA 500mΩ 0201
DatasheetFH VHF060303HQ7N5JT
RoHS Compliance1 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerFH
Packaging0201
Current Rating200mA
Inductance7.5nH
Tolerance±5%
Frequency - Self Resonant4GHz
Current - Saturation(Isat)-
DC Resistance(DCR)500mΩ
TypeMultilayer inductor
Q @ Frequency14@500MHz
Application GradeConsumer grade