SUSUMU RG1608P-2610-D-T5
| Manufacturer | |
| MPN | RG1608P-2610-D-T5 |
| LCSC Part # | C2112947 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 261Ω ±0.5% 100mW 0603 |
| Datasheet | SUSUMU RG1608P-2610-D-T5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 261Ω | |
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 261Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0191 | $ 0.02 |
| 200+ | $ 0.0074 | $ 1.48 |
| 500+ | $ 0.0072 | $ 3.60 |
| 1,000+ | $ 0.007 | $ 7.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 261Ω | |
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 261Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0603B261RP9 | RESI | 0603 | 4,995 | $ 0.1144 | ||
| PTFR0603B261RN9 | RESI | 0603 | 2,215 | $ 0.1709 | ||
| RNCF0603DKE261R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0314 | ||
| RT0603DRD07261RL | YAGEO | 0603 | 0 | $ 0.0176 | ||
| ERA-3VEB2610V | PANASONIC | 0603 | 0 | $ 0.1445 | ||
| TNPW0603261RDETA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| ERA-3AED2610V | PANASONIC | 0603 | 0 | $ 0.0714 | ||
| RNCF0603DTE261R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0163 | ||
| AT0603DRD07261RL | YAGEO | 0603 | 0 | $ 0.0256 | ||
| RG1608P-2610-W-T1 | SUSUMU | 0603 | 0 | $ 0.1591 | ||
| RG1608P-2610-W-T5 | SUSUMU | 0603 | 0 | $ 0.1542 | ||
| MCT06030D2610DP500 | VISHAY | 0603 | 0 | $ 0.0397 | ||
| RG1608P-2610-P-T1 | SUSUMU | 0603 | 0 | $ 0.2364 | ||
| RG1608N-2610-B-T5 | SUSUMU | 0603 | 0 | $ 0.1651 | ||
| AT0603CRD07261RL | YAGEO | 0603 | 0 | $ 0.0857 | ||
| RN73R1JTTD2610D10 | KOA | 0603 | 0 | $ 0.1348 | ||
| RG1608N-2610-D-T5 | SUSUMU | 0603 | 0 | $ 0.106 | ||
| RG1608N-2610-W-T1 | SUSUMU | 0603 | 0 | $ 0.2474 | ||
| RG1608N-2610-W-T5 | SUSUMU | 0603 | 0 | $ 0.2531 | ||
| RN73R1JTTD2610C25 | KOA | 0603 | 0 | $ 0.0876 |

