LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO MMF50SFRE16R9

Manufacturer
YAGEOAsian Brands
MPN
MMF50SFRE16R9
LCSC Part #
C2112013
Packaging
MELF-0207
Customer #
Key Attributes
RES 16.9Ω ±1% 500mW MELF-0207
DatasheetYAGEO MMF50SFRE16R9
RoHS Compliance2 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
PackagingMELF-0207
Power(Watts)500mW
Resistance16.9Ω
Voltage Rating250V
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃