MAXIM MAX16820EVKIT+
| Manufacturer | |
| MPN | MAX16820EVKIT+ |
| LCSC Part # | C21119259 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2MHz PWM Buck 1 LED Driver Evaluation Boards |
| Datasheet | MAXIM MAX16820EVKIT+ |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/LED Driver Evaluation Boards | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Output Voltage | - | |
| Frequency - Switching | 2MHz | |
| Features | - | |
| Dimming | PWM | |
| Switch Tube (Built-In/External) | External | |
| Operating temperature | -40℃~+125℃ | |
| Topology | Buck | |
| Number of Channels | 1 | |
| Output Current | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/LED Driver Evaluation Boards | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Output Voltage | - | |
| Frequency - Switching | 2MHz | |
| Features | - |
| Type | Description | |
|---|---|---|
| Dimming | PWM | |
| Switch Tube (Built-In/External) | External | |
| Operating temperature | -40℃~+125℃ | |
| Topology | Buck | |
| Number of Channels | 1 | |
| Output Current | - |
Introduction
The MAX16819/MAX16820, step-down constantcurrent high-brightness LED (HB LED) drivers provide a cost-effective solution for architectural and ambient lighting, LED bulbs such as MR16 and other LED illumination applications. The MAX16819/MAX16820 operate from a 4.5V to 28V input voltage range and feature a 5V/10mA on-board regulator. A high-side current-sense resistor adjusts the output current and a dedicated PWM input (DIM) enables a wide range of pulsed dimming. The MAX16819/MAX16820 are well suited for applications requiring a wide input voltage range. The high-side current-sensing and an integrated current-setting circuitry minimize the number of external components while delivering an LED current with ±5% accuracy. A hysteretic control algorithm ensures excellent input-supply rejection and fast response during load transients and PWM dimming. The MAX16819 features a 30% inductor current ripple and the MAX16820 features a 10% current ripple. These devices operate up to 2MHz switching frequency, thus allowing for small component size. The MAX16819/MAX16820 operate over the -40℃ to +125℃ automotive temperature range and are available in 3mmx3mmx0.8mm, 6-pin TDFN packages.
Features
- Simple High-Power LED Lighting Design with Accurate LED Current Control
- Over 25W Output Power
- High-Side Current Sense
- Adjustable Constant LED Current
- ±5% LED Current Accuracy
- 4.5V to 28V Input Voltage Range
- Wide Dimming Range (5000:1)
- Dedicated Dimming-Control Input
- 20kHz Maximum Dimming Frequency
- Minimizes Number of Components to Save Space and Cost
- Hysteretic Control: No Compensation
- Up to 2MHz Switching Frequency
- 5V, 10mA On-Board Regulator
Applications
- Architectural, Industrial, and Ambient Lighting
- MR16 and Other LED Bulbs
- Indicators and Emergency Lighting
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/LED Driver Evaluation Boards | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Output Voltage | - | |
| Frequency - Switching | 2MHz | |
| Features | - | |
| Dimming | PWM | |
| Switch Tube (Built-In/External) | External | |
| Operating temperature | -40℃~+125℃ | |
| Topology | Buck | |
| Number of Channels | 1 | |
| Output Current | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/LED Driver Evaluation Boards | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Output Voltage | - | |
| Frequency - Switching | 2MHz | |
| Features | - |
| Type | Description | |
|---|---|---|
| Dimming | PWM | |
| Switch Tube (Built-In/External) | External | |
| Operating temperature | -40℃~+125℃ | |
| Topology | Buck | |
| Number of Channels | 1 | |
| Output Current | - |
Introduction
The MAX16819/MAX16820, step-down constantcurrent high-brightness LED (HB LED) drivers provide a cost-effective solution for architectural and ambient lighting, LED bulbs such as MR16 and other LED illumination applications. The MAX16819/MAX16820 operate from a 4.5V to 28V input voltage range and feature a 5V/10mA on-board regulator. A high-side current-sense resistor adjusts the output current and a dedicated PWM input (DIM) enables a wide range of pulsed dimming. The MAX16819/MAX16820 are well suited for applications requiring a wide input voltage range. The high-side current-sensing and an integrated current-setting circuitry minimize the number of external components while delivering an LED current with ±5% accuracy. A hysteretic control algorithm ensures excellent input-supply rejection and fast response during load transients and PWM dimming. The MAX16819 features a 30% inductor current ripple and the MAX16820 features a 10% current ripple. These devices operate up to 2MHz switching frequency, thus allowing for small component size. The MAX16819/MAX16820 operate over the -40℃ to +125℃ automotive temperature range and are available in 3mmx3mmx0.8mm, 6-pin TDFN packages.
Features
- Simple High-Power LED Lighting Design with Accurate LED Current Control
- Over 25W Output Power
- High-Side Current Sense
- Adjustable Constant LED Current
- ±5% LED Current Accuracy
- 4.5V to 28V Input Voltage Range
- Wide Dimming Range (5000:1)
- Dedicated Dimming-Control Input
- 20kHz Maximum Dimming Frequency
- Minimizes Number of Components to Save Space and Cost
- Hysteretic Control: No Compensation
- Up to 2MHz Switching Frequency
- 5V, 10mA On-Board Regulator
Applications
- Architectural, Industrial, and Ambient Lighting
- MR16 and Other LED Bulbs
- Indicators and Emergency Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

