CTS 73L0R75J
| Manufacturer | |
| MPN | 73L0R75J |
| LCSC Part # | C2111787 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 750mΩ ±5% 62.5mW 0201 |
| Datasheet | CTS 73L0R75J |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | CTS | |
| Packaging | 0201 | |
| Power(Watts) | 62.5mW | |
| Resistance | 750mΩ | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | CTS | |
| Packaging | 0201 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 750mΩ | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | CTS | |
| Packaging | 0201 | |
| Power(Watts) | 62.5mW | |
| Resistance | 750mΩ | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | CTS | |
| Packaging | 0201 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 750mΩ | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

