PANASONIC ERJ-6RED3573V
| Manufacturer | |
| MPN | ERJ-6RED3573V |
| LCSC Part # | C2111743 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 357000Ω ±0.5% 0.1W 0805 |
| Datasheet | PANASONIC ERJ-6RED3573V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 357kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 357kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0319 | $ 0.03 |
| 200+ | $ 0.0124 | $ 2.48 |
| 500+ | $ 0.0119 | $ 5.95 |
| 1,000+ | $ 0.0117 | $ 11.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 357kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 357kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC1/10K3573DTP | KAMAYA | 0805 | 0 | $ 0.0153 | ||
| HV732ATTD3573D | KOA | 0805 | 0 | $ 0.1161 | ||
| ERJ-U06D3573V | PANASONIC | 0805 | 0 | $ 0.0347 | ||
| ERJ-S06D3573V | PANASONIC | 0805 | 0 | $ 0.045 | ||
| RC0805DR-07357KL | YAGEO | 0805 | 0 | $ 0.0156 | ||
| HV73V2ATTD3573D | KOA | 0805 | 0 | $ 0.1327 | ||
| HV732ARTTD3573D | KOA | 0805 | 0 | $ 0.488 | ||
| RK73H2ARTTD3573D | KOA | 0805 | 0 | $ 0.1409 | ||
| ERJ-P06D3573V | PANASONIC | 0805 | 0 | $ 0.044 | ||
| RK73G2ARTTD3573D | KOA | 0805 | 0 | $ 0.1647 | ||
| RGC0805DTC357K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0961 | ||
| CRCW0805357KDHEAP | VISHAY | 0805 | 0 | $ 0.0412 | ||
| ERJ-PB6D3573V | PANASONIC | 0805 | 0 | $ 0.0267 | ||
| RS73G2ATTD3573D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD3573D | KOA | 0805 | 0 | $ 0.2777 | ||
| SG73G2ATTD3573D | KOA | 0805 | 0 | $ 0.2306 | ||
| RS73F2ATTD3573D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ARTTD3573D | KOA | 0805 | 0 | $ 0.2776 | ||
| SG73P2ATTD3573D | KOA | 0805 | 0 | $ 0.0356 | ||
| SG73S2ATTD3573D | KOA | 0805 | 0 | $ 0.0356 |

