PANASONIC ERJ-S03F28R0V
| Manufacturer | |
| MPN | ERJ-S03F28R0V |
| LCSC Part # | C2111549 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 28Ω ±1% 0.1W 0603 |
| Datasheet | PANASONIC ERJ-S03F28R0V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 28Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 28Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
- High reliability: metal glaze thick-film resistive element and three-layer electrode structure
- Compatible with reflow and wave soldering
- Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJU0X and ERJU01)
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.027 | $ 0.03 |
| 200+ | $ 0.0105 | $ 2.10 |
| 500+ | $ 0.0101 | $ 5.05 |
| 1,000+ | $ 0.0099 | $ 9.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 28Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 28Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
- High reliability: metal glaze thick-film resistive element and three-layer electrode structure
- Compatible with reflow and wave soldering
- Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJU0X and ERJU01)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F28R0TS | FOJAN | 0603 | 14,400 | $0.0024 $0.0025 | ||
| AC0603FR-0728RL | YAGEO | 0603 | 2,200 | $ 0.0039 | ||
| 0603WAF280JT5E | UNI-ROYAL | 0603 | 1,800 | $ 0.0015 | ||
| CRCW060328R0FKEA | VISHAY | 0603 | 1,050 | $ 0.0086 | ||
| ERJ3EKF28R0V | PANASONIC | 0603 | 200 | $ 0.0059 | ||
| CR1628R0F | Meritek | 0603 | 0 | $ 0.0016 | ||
| ERJ-U03F28R0V | PANASONIC | 0603 | 0 | $ 0.0207 | ||
| RCS1608F28R0CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0148 | ||
| RC1608F28R0CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0092 | ||
| RMCF0603FT28R0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0015 | ||
| CRCW060328R0FKEAC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| CRCW060328R0FKTA | VISHAY | 0603 | 0 | $ 0.0191 | ||
| CRCW060328R0FKEBC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| CRCW060328R0FKEB | VISHAY | 0603 | 0 | $ 0.0048 | ||
| RS-03K28R0FT | FH | 0603 | 0 | $ 0.0022 | ||
| GR0603F28RT5G00 | GiantOhm | 0603 | 0 | $ 0.0015 | ||
| RTT0328R0FTP | RALEC | 0603 | 0 | $ 0.0017 | ||
| WR06X28R0FTL | Walsin | 0603 | 0 | $ 0.0015 | ||
| RC0603FR-0728RL | YAGEO | 0603 | 0 | $ 0.0006 | ||
| RC0603FR-1328RL | YAGEO | 0603 | 0 | $ 0.008 |

