PANASONIC ERJ-S03F29R4V
| Manufacturer | |
| MPN | ERJ-S03F29R4V |
| LCSC Part # | C2111486 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 29.4Ω ±1% 0.1W 0603 |
| Datasheet | PANASONIC ERJ-S03F29R4V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 29.4Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 29.4Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.027 | $ 0.03 |
| 200+ | $ 0.0105 | $ 2.10 |
| 500+ | $ 0.0101 | $ 5.05 |
| 1,000+ | $ 0.0099 | $ 9.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 29.4Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 29.4Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1RC0603F2949 | SAE | 0603 | 5,000 | $ 0.002 | ||
| ERJ3EKF29R4V | PANASONIC | 0603 | 1,700 | $ 0.009 | ||
| 0603 ±1% 29R4 | VO | 0603 | 1,200 | $ 0.002 | ||
| AC0603FR-0729R4L | YAGEO | 0603 | 300 | $ 0.0026 | ||
| RS-03K29R4FT | FH | 0603 | 1 | $ 0.0013 | ||
| CR1629R4F | Meritek | 0603 | 0 | $ 0.0016 | ||
| ERJ-U03F29R4V | PANASONIC | 0603 | 0 | $ 0.0219 | ||
| RCS1608F29R4CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0054 | ||
| RMCF0603FT29R4 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0015 | ||
| CR0603-10W-29R4FT | Venkel | 0603 | 0 | $ 0.0024 | ||
| CRCW060329R4FKEA | VISHAY | 0603 | 0 | $ 0.0027 | ||
| CRCW060329R4FKEAC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| CRCW060329R4FKEC | VISHAY | 0603 | 0 | $ 0.0048 | ||
| CRCW060329R4FKEB | VISHAY | 0603 | 0 | $ 0.0048 | ||
| CRCW060329R4FKTA | VISHAY | 0603 | 0 | $ 0.0191 | ||
| RTT0329R4FTP | RALEC | 0603 | 0 | $ 0.0014 | ||
| 0603WAF294JT5E | UNI-ROYAL | 0603 | 0 | $ 0.001 | ||
| SCR0603F29R4 | VO | 0603 | 0 | $ 0.0006 | ||
| WR06X29R4FTL | Walsin | 0603 | 0 | $ 0.0015 | ||
| RC0603FR-0729R4L | YAGEO | 0603 | 0 | $ 0.0021 |

