ABLIC S-1313D33H-N4T1U3
| Manufacturer | |
| MPN | S-1313D33H-N4T1U3 |
| LCSC Part # | C21113381 |
| Packaging | SC-82AB |
| Customer # | |
| Key Attributes | 3.3V Positive Fixed SC-82AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | ABLIC S-1313D33H-N4T1U3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SC-82AB | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Supply Current (Iq) | 900nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Features | Enable control;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SC-82AB | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 900nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Features | Enable control;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The S-1313xxxH Series, developed by using the CMOS technology, is a positive voltage regulator IC which has the super low current consumption and the low dropout voltage. Current consumption is as low as 0.9 μA typ., and a ceramic capacitor of 0.1 μF or more can be used as the input and output capacitors. It also has high-accuracy output voltage of ±1.0%
Features
AI Translation
- Output voltage: 1.0 V to 3.5 V, selectable in 0.05 V step.
- Input voltage: 1.5 V to 5.5 V
- Output voltage accuracy: ±1.0% (1.0 V to 1.45 V output product: ±15 mV)
- Dropout voltage: 170 mV typ. (0.8 V output product, Iour = 100 mA)
- Current consumption: During operation: 0.9 μA typ., 1.35 μA max.; During power-off: 0.01 μA typ., 0.1 μA max.
- Possible to output 200 mA (VOUT(S) ≥1.4 V, VIN ≥ Vout(S) +1.0 V)
- A ceramic capacitor can be used (0.1 μF or more)
- Limits overcurrent of output transistor
- Detection temperature 150°C typ.
- Ensures long battery life
- Discharge shunt function "available" / "unavailable" is selectable.
- Pull-down function "available" / "unavailable" is selectable.
- Operation temperature range: Ta = -40°C to +105°C
- Lead-free (Sn 100%), halogen-free
Applications
AI Translation
- Constant-voltage power supply for portable communication device, digital camera, and digital audio player
- Constant-voltage power supply for battery-powered device
- Constant-voltage power supply for home electric / electronic appliance
- Constant-voltage power supply for industrial equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9371 | $ 0.94 |
| 200+ | $ 0.3743 | $ 74.86 |
| 500+ | $ 0.362 | $ 181.00 |
| 1,000+ | $ 0.3559 | $ 355.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SC-82AB | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Supply Current (Iq) | 900nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Features | Enable control;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ABLIC | |
| Packaging | SC-82AB | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 900nA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Features | Enable control;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The S-1313xxxH Series, developed by using the CMOS technology, is a positive voltage regulator IC which has the super low current consumption and the low dropout voltage. Current consumption is as low as 0.9 μA typ., and a ceramic capacitor of 0.1 μF or more can be used as the input and output capacitors. It also has high-accuracy output voltage of ±1.0%
Features
AI Translation
- Output voltage: 1.0 V to 3.5 V, selectable in 0.05 V step.
- Input voltage: 1.5 V to 5.5 V
- Output voltage accuracy: ±1.0% (1.0 V to 1.45 V output product: ±15 mV)
- Dropout voltage: 170 mV typ. (0.8 V output product, Iour = 100 mA)
- Current consumption: During operation: 0.9 μA typ., 1.35 μA max.; During power-off: 0.01 μA typ., 0.1 μA max.
- Possible to output 200 mA (VOUT(S) ≥1.4 V, VIN ≥ Vout(S) +1.0 V)
- A ceramic capacitor can be used (0.1 μF or more)
- Limits overcurrent of output transistor
- Detection temperature 150°C typ.
- Ensures long battery life
- Discharge shunt function "available" / "unavailable" is selectable.
- Pull-down function "available" / "unavailable" is selectable.
- Operation temperature range: Ta = -40°C to +105°C
- Lead-free (Sn 100%), halogen-free
Applications
AI Translation
- Constant-voltage power supply for portable communication device, digital camera, and digital audio player
- Constant-voltage power supply for battery-powered device
- Constant-voltage power supply for home electric / electronic appliance
- Constant-voltage power supply for industrial equipment
C21113381 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XC6215B332NR-G | TOREX | SSOT-24 | 1 | $ 0.7501 | ||
| S-1313C33-N4T1U3 | ABLIC | SC-82AB | 0 | $ 1.4276 | ||
| XC6218P332NR-G | TOREX | SSOT-24 | 0 | $ 0.2788 | ||
| S-1313B33-N4T1U3 | ABLIC | SC-82AB | 0 | $ 0.3494 | ||
| S-1313A33-N4T1U3 | ABLIC | SC-82AB | 0 | $ 0.3564 | ||
| XC6233H331NR-G | TOREX | SSOT-24 | 0 | $ 0.1417 | ||
| XC6217D332NR-G | TOREX | SSOT-24 | 0 | $ 0.6698 | ||
| XC6221D332NR-G | TOREX | SSOT-24 | 0 | $ 0.4277 | ||
| XC6221C332NR-G | TOREX | SSOT-24 | 0 | $ 0.4278 | ||
| XC6221A332NR-G | TOREX | SSOT-24 | 0 | $ 0.1862 |

