PANASONIC ERJ-S06F30R1V
| Manufacturer | |
| MPN | ERJ-S06F30R1V |
| LCSC Part # | C2111262 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 30.1Ω ±1% 0.125W 0805 |
| Datasheet | PANASONIC ERJ-S06F30R1V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 30.1Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 30.1Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0269 | $ 0.03 |
| 200+ | $ 0.0104 | $ 2.08 |
| 500+ | $ 0.0101 | $ 5.05 |
| 1,000+ | $ 0.0099 | $ 9.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 30.1Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 30.1Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SCR0805F30R1 | VO | 0805 | 4,200 | $ 0.0027 | ||
| FRC0805F30R1TS | FOJAN | 0805 | 3,800 | $0.0031 $0.0032 | ||
| RS-05K30R1FT | FH | 0805 | 2,700 | $ 0.0023 | ||
| RMS10FT30R1 | TA-I Tech | 0805 | 1,700 | $ 0.0041 | ||
| RTT0530R1FTP | RALEC | 0805 | 100 | $ 0.0045 | ||
| CRCW080530R1FKEA | VISHAY | 0805 | 20 | $0.0064 $0.0634 | ||
| ERJ6ENF30R1V | PANASONIC | 0805 | 0 | $ 0.0081 | ||
| ERJ-U06F30R1V | PANASONIC | 0805 | 0 | $ 0.0462 | ||
| RCS2012F30R1CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0324 | ||
| RC2012F30R1CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0161 | ||
| RMCF0805FT30R1 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0024 | ||
| RMCS0805FT30R1 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0065 | ||
| CRCW080530R1FKTC | VISHAY | 0805 | 0 | $ 0.0192 | ||
| CR0805F30R1P05Z | EVER OHMS | 0805 | 0 | $ 0.0045 | ||
| WR08X30R1FTL | Walsin | 0805 | 0 | $ 0.0025 | ||
| RC0805FR-0730R1L | YAGEO | 0805 | 0 | $ 0.0031 | ||
| AF0805FR-0730R1L | YAGEO | 0805 | 0 | $ 0.0388 | ||
| RC0805FR-0730R1P | YAGEO | 0805 | 0 | $ 0.0265 | ||
| AC0805FR-0730R1L | YAGEO | 0805 | 0 | $ 0.0069 | ||
| AR0805FR-0730R1L | YAGEO | 0805 | 0 | $ 0.0853 |

