LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-S06F2550V product image
Images for reference only

PANASONIC ERJ-S06F2550V

Manufacturer
MPN
ERJ-S06F2550V
LCSC Part #
C2111150
Packaging
0805
Customer #
Key Attributes
RES 255Ω ±1% 0.125W 0805
DatasheetPANASONIC ERJ-S06F2550V
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0269$ 0.03
200+$ 0.0104$ 2.08
500+$ 0.0101$ 5.05
1,000+$ 0.0099$ 9.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0805
Power(Watts)125mW
Resistance255Ω
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Features

AI Translation
  • High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
  • High reliability: metal glaze thick-film resistive element and three-layer electrode structure
  • Compatible with reflow and wave soldering
  • Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant (except ERJU0X and ERJU01)
  • RoHS compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRC0805F2550TSFOJAN08054,800$0.0032 $0.0033
0805W8F2550T5EUNI-ROYAL08054,800$ 0.0029
CR0805F255RP05ZEVER OHMS0805750$ 0.0043
ERJ6ENF2550VPANASONIC0805600$ 0.0065
CR102550FMeritek08050$ 0.0024
ERJ-U06F2550VPANASONIC08050$ 0.0462
KTR10EZPF2550ROHM08050$ 0.0148
RCS2012F2550CSSamsung Electro-Mechanics08050$ 0.0324
RC2012F2550CSSamsung Electro-Mechanics08050$ 0.0154
CRCW0805255RFKEAVISHAY08050$ 0.0049
CRCW0805255RFKEBVISHAY08050$ 0.0083
CRCW0805255RFKEACVISHAY08050$ 0.0068
CRCW0805255RFKTAVISHAY08050$ 0.0206
RS-05K2550FTFH08050$ 0.0011
RTT052550FTPRALEC08050$ 0.0032
WR08X2550FTLWalsin08050$ 0.0026
RC0805FR-07255RLYAGEO08050$ 0.0028
AC0805FR-07255RLYAGEO08050$ 0.0036
AC0805FR-10255RLYAGEO08050$ 0.0174
AR0805FR-07255RLYAGEO08050$ 0.0853