SUSUMU RG1608P-823-D-T5
| Manufacturer | |
| MPN | RG1608P-823-D-T5 |
| LCSC Part # | C2111112 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 82kΩ ±0.5% 100mW 0603 |
| Datasheet | SUSUMU RG1608P-823-D-T5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 82kΩ | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 82kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0191 | $ 0.02 |
| 200+ | $ 0.0074 | $ 1.48 |
| 500+ | $ 0.0072 | $ 3.60 |
| 1,000+ | $ 0.007 | $ 7.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 82kΩ | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 82kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603DRD0782KL | YAGEO | 0603 | 4,950 | $ 0.0163 | ||
| PTFR0603B82K0P9 | RESI | 0603 | 26,880 | $ 0.0684 | ||
| PTFR0603B82K0N9 | RESI | 0603 | 24,105 | $ 0.1708 | ||
| RG1608N-823-D-T5 | SUSUMU | 0603 | 0 | $ 0.091 | ||
| ERA-3AED823V | PANASONIC | 0603 | 0 | $ 0.0141 | ||
| RNCF0603DKE82K0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0314 | ||
| ARG03DTC8202 | Viking | 0603 | 0 | $ 0.005 | ||
| TNPW060382K0DEEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| ERA3VEB8202V | PANASONIC | 0603 | 0 | $ 0.294 | ||
| TNPW060382K0DETA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| RN73R1JTTD8202D25 | KOA | 0603 | 0 | $ 0.0334 | ||
| RNCF0603DTE82K0 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0188 | ||
| RG1608P-823-W-T1 | SUSUMU | 0603 | 0 | $ 0.1591 | ||
| RG1608P-823-W-T5 | SUSUMU | 0603 | 0 | $ 0.1542 | ||
| RG1608N-823-B-T5 | SUSUMU | 0603 | 0 | $ 0.1651 | ||
| ERA-3VRB8202V | PANASONIC | 0603 | 0 | $ 0.1982 | ||
| RT0603CRD0782KL | YAGEO | 0603 | 0 | $ 0.0568 | ||
| AT0603CRD0782KL | YAGEO | 0603 | 0 | $ 0.0822 | ||
| RG1608N-823-W-T1 | SUSUMU | 0603 | 0 | $ 0.2474 | ||
| ERA3VRW8202V | PANASONIC | 0603 | 0 | $ 0.5597 |

