VISHAY SIR422DP-T1-GE3
| Manufacturer | |
| MPN | SIR422DP-T1-GE3 |
| LCSC Part # | C21104 |
| Packaging | PowerPAK-SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 40A PowerPAK-SO-8 |
| Datasheet | VISHAY SIR422DP-T1-GE3 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8 | |
| Output Capacitance(Coss) | 264pF | |
| Pd - Power Dissipation | 34.7W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 8mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.785nF | |
| Gate Charge(Qg) | 48nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8 | |
| Output Capacitance(Coss) | 264pF | |
| Pd - Power Dissipation | 34.7W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 40A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 8mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.785nF | |
| Gate Charge(Qg) | 48nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free According to IEC 61249-2-2 Definition
- TrenchFET Power MOSFET
- 100 % Rg Tested
- 100 % UIS Tested
- Compliant to RoHS Directive 2002/95/EC
Applications
AI Translation
- POL Synchronous Rectification
- N-Channel MOSFET
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,051
2,051 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9456 | $ 0.95 |
| 10+ | $ 0.7768 | $ 7.77 |
| 30+ | $ 0.6916 | $ 20.75 |
| 100+ | $ 0.608 | $ 60.80 |
| 500+ | $ 0.5572 | $ 278.60 |
| 1,000+ | $ 0.531 | $ 531.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8 | |
| Output Capacitance(Coss) | 264pF | |
| Pd - Power Dissipation | 34.7W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 8mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.785nF | |
| Gate Charge(Qg) | 48nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | PowerPAK-SO-8 | |
| Output Capacitance(Coss) | 264pF | |
| Pd - Power Dissipation | 34.7W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 40A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 8mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.785nF | |
| Gate Charge(Qg) | 48nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free According to IEC 61249-2-2 Definition
- TrenchFET Power MOSFET
- 100 % Rg Tested
- 100 % UIS Tested
- Compliant to RoHS Directive 2002/95/EC
Applications
AI Translation
- POL Synchronous Rectification
- N-Channel MOSFET
C21104 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| YFW60N04NF | YFW | PDFN-8L(5x6) | 50 | $0.1732 $0.1823 | ||
| LWT4008AD5 | Lewa Micro | PDFN-8L(5x6) | 4,805 | $ 0.2226 | ||
| SIR422DP | TECH PUBLIC | PDFN-8L(5x6) | 4,665 | $ 0.3827 | ||
| SP40N06GNK | Siliup | PDFN5X6-8L | 3,640 | $ 0.1545 | ||
| E100N8P5HL1 | Existar | PDFN5x6-8 | 5,191 | $0.1431 $0.4769 | ||
| FH3204G | XIN FEI HONG | PDFN-8(5x6) | 27 | $ 0.6378 | ||
| MU4002Y | MIRACLE POWER | PDFN-8L(5x6) | 5,000 | $0.1210 $0.1273 | ||
| HSBA4054 | HUASHUO | PRPAK5x6-8L | 0 | $ 0.2969 | ||
| SI7848BDP-T1-E3 | VISHAY | PowerPAK-SO-8 | 0 | $ 5.1241 | ||
| MCAC60N08Y-TP | MCC | DFN-8(5.7x5.1) | 0 | $ 0.554 |


