LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MCT06030C8660FP500 product image
Images for reference only

VISHAY MCT06030C8660FP500

Manufacturer
MPN
MCT06030C8660FP500
LCSC Part #
C2109415
Packaging
0603
Customer #
Key Attributes
RES 866Ω ±1% 125mW 0603
DatasheetVISHAY MCT06030C8660FP500
RoHS Compliance1 documents available
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.016$ 0.02
200+$ 0.0062$ 1.24
500+$ 0.006$ 3.00
1,000+$ 0.0059$ 5.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)125mW
Resistance866Ω
Voltage Rating75V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MCT06030C8660FP50SVISHAY06030$ 0.016
TNPW0603866RFEEAVISHAY06030$ 0.0422
MCT06030C8660DP500VISHAY06030$ 0.0233
TNPW0603866RBHEAVISHAY06030$ 0.1928
TNPW0603866RBEENVISHAY06030$ 0.271
TNPW0603866RBEEAVISHAY06030$ 0.0986
TNPW0603866RBEECVISHAY06030$ 0.0964
PAT0603E8660BST1VISHAY06030$ 0.2592
TNPW0603866RBYEAVISHAY06030$ 0.2169
RQ73C1J866RBTDTE Connectivity06030$ 0.2144
RS73G1JTTD8660FKOA06030$ 0.0569
RS73G1JRTTD8660FKOA06030$ 0.2366