SUSUMU RG1608P-162-D-T5
| Manufacturer | |
| MPN | RG1608P-162-D-T5 |
| LCSC Part # | C2109310 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1.6kΩ ±0.5% 100mW 0603 |
| Datasheet | SUSUMU RG1608P-162-D-T5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.6kΩ | |
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.6kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0191 | $ 0.02 |
| 200+ | $ 0.0074 | $ 1.48 |
| 500+ | $ 0.0072 | $ 3.60 |
| 1,000+ | $ 0.007 | $ 7.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.6kΩ | |
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.6kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0603B1K60P9 | RESI | 0603 | 7,655 | $ 0.1228 | ||
| PTFR0603B1K60N9 | RESI | 0603 | 1,185 | $ 0.1781 | ||
| RG1608N-162-D-T5 | SUSUMU | 0603 | 0 | $ 0.091 | ||
| ARG03DTC1601 | Viking | 0603 | 0 | $ 0.0093 | ||
| TNPW06031K60DEEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| ERA-3VEB1601V | PANASONIC | 0603 | 0 | $ 0.1445 | ||
| RN73R1JTTD1601D25 | KOA | 0603 | 0 | $ 0.041 | ||
| ERA-3AED162V | PANASONIC | 0603 | 0 | $ 0.0349 | ||
| RNCF0603DTE1K60 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0188 | ||
| RNCF0603DKE1K60 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0313 | ||
| RT0603DRD071K6L | YAGEO | 0603 | 0 | $ 0.0125 | ||
| RG1608P-162-W-T1 | SUSUMU | 0603 | 0 | $ 0.1591 | ||
| RG1608P-162-P-T1 | SUSUMU | 0603 | 0 | $ 0.2364 | ||
| TNPW06031K60DETA | VISHAY | 0603 | 0 | $ 0.1442 | ||
| ERA-3VPB1601V | PANASONIC | 0603 | 0 | $ 0.1784 | ||
| RG1608N-162-B-T5 | SUSUMU | 0603 | 0 | $ 0.1651 | ||
| RT0603CRD071K6L | YAGEO | 0603 | 0 | $ 0.0568 | ||
| AT0603CRD071K6L | YAGEO | 0603 | 0 | $ 0.0822 | ||
| RN73R1JTTD1601D10 | KOA | 0603 | 0 | $ 0.1038 | ||
| RN73R1JTTD1601C25 | KOA | 0603 | 0 | $ 0.0876 |

