LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C1210X333KCRACTU product image
Images for reference only

KEMET C1210X333KCRACTU

Manufacturer
MPN
C1210X333KCRACTU
LCSC Part #
C21085536
Packaging
-
Customer #
Key Attributes
33nF X7R ±10% 500V Ceramic Capacitors RoHS
DatasheetKEMET C1210X333KCRACTU
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6537$ 0.65
200+$ 0.2609$ 52.18
500+$ 0.2517$ 125.85
1,000+$ 0.2486$ 248.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging-
Capacitance33nF
Temperature CoefficientX7R
Tolerance±10%
Operating Temperature-55℃~+125℃
Voltage Rating500V