ROHM KTR10EZPF2101
| Manufacturer | |
| MPN | KTR10EZPF2101 |
| LCSC Part # | C2108363 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 2.1kΩ ±1% 125mW 0805 |
| Datasheet | ROHM KTR10EZPF2101 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.1kΩ | |
| Voltage Rating | 400V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.016 | $ 0.02 |
| 200+ | $ 0.0062 | $ 1.24 |
| 500+ | $ 0.006 | $ 3.00 |
| 1,000+ | $ 0.0059 | $ 5.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.1kΩ | |
| Voltage Rating | 400V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 400V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C2108363 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805W8F2101T5E | UNI-ROYAL | 0805 | 27,100 | $ 0.0045 | ||
| FRC0805F2101TS | FOJAN | 0805 | 12,000 | $0.0035 $0.0036 | ||
| RS-05K2101FT | FH | 0805 | 4,700 | $ 0.0036 | ||
| RC0805FR-072K1L | YAGEO | 0805 | 1,900 | $ 0.0093 | ||
| CRCW08052K10FKEA | VISHAY | 0805 | 170 | $ 0.023 | ||
| RTT052101FTP | RALEC | 0805 | 50 | $ 0.0068 | ||
| RMC1/10K2101FTP | KAMAYA | 0805 | 0 | $ 0.0095 | ||
| CR102101F | Meritek | 0805 | 0 | $ 0.0024 | ||
| ERJ6ENF2101V | PANASONIC | 0805 | 0 | $ 0.0083 | ||
| ERJ-U06F2101V | PANASONIC | 0805 | 0 | $ 0.0462 | ||
| ERJ-S06F2101V | PANASONIC | 0805 | 0 | $ 0.0528 | ||
| RCS2012F2101CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0106 | ||
| RMCF0805FT2K10 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0024 | ||
| RMCS0805FT2K10 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0065 | ||
| CRCW08052K10FKTA | VISHAY | 0805 | 0 | $ 0.0206 | ||
| CRCW08052K10FKEBC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| CQ05W8F2101T5E | UNI-ROYAL | 0805 | 0 | $ 0.0032 | ||
| SCR0805F2K1 | VO | 0805 | 0 | $ 0.0018 | ||
| WR08X2101FTL | Walsin | 0805 | 0 | $0.0005 $0.0047 | ||
| AC0805FR-072K1L | YAGEO | 0805 | 0 | $ 0.0044 |

