LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC 8NJ-4.000MDJ-T product image
Images for reference only

TXC 8NJ-4.000MDJ-T

Manufacturer
TXCAsian Brands
MPN
8NJ-4.000MDJ-T
LCSC Part #
C21080787
Packaging
SMD2016-4P
Customer #
Key Attributes
SMD2016-4P Oscillators RoHS
DatasheetTXC 8NJ-4.000MDJ-T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9861$ 0.99
200+$ 0.3935$ 78.70
500+$ 0.3809$ 190.45
1,000+$ 0.3745$ 374.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerTXC
PackagingSMD2016-4P

Features

AI Translation
  • Frequency range: 1MHz to 200MHz
  • SMD ceramic package
  • Supply voltage: 1.8V ~ 3.3V
  • CMOS output
  • Tri-state function
  • Dimensions: 2.0 x 1.6 x 0.76 mm (L x W x H)
  • AEC-Q100 compliant (optional)
  • RoHS compliant and lead-free

Applications

AI Translation
  • Networking, servers, storage
  • Wireless communications
  • Fibre Channel, Ethernet, SATA, SAS
  • PCI-E, USB, WLAN, xDSL, xPON
  • PC motherboards, laptops, HDDs, SSDs
  • Graphics cards, computer peripherals
  • Audio, video, gaming, printers, digital cameras
  • IP cameras, consumer products