KEMET ESX337M010AG3AA
| Manufacturer | |
| MPN | ESX337M010AG3AA |
| LCSC Part # | C21079928 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10V ±20% 330uF 330mΩ@100kHz Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET ESX337M010AG3AA |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Ripple Current | 470mA@100kHz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 330mΩ@100kHz | |
| Height - Seated (Max) | 11mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 470mA@100kHz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 330mΩ@100kHz | |
| Height - Seated (Max) | 11mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0958 | $ 0.10 |
| 200+ | $ 0.0383 | $ 7.66 |
| 500+ | $ 0.037 | $ 18.50 |
| 1,000+ | $ 0.0364 | $ 36.40 |
Standard Packaging6000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF | |
| Ripple Current | 470mA@100kHz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 330mΩ@100kHz | |
| Height - Seated (Max) | 11mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 470mA@100kHz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 330mΩ@100kHz | |
| Height - Seated (Max) | 11mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ESC337M010AG3AA | KEMET | - | 0 | $ 0.0926 | ||
| ESH337M010AG3AA | KEMET | - | 0 | $ 0.0705 | ||
| ESK337M010AG3DA | KEMET | - | 0 | $ 0.0855 | ||
| ESY337M010AG3EA | KEMET | - | 0 | $ 0.0948 |

