LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MCT06030C2941FPW00 product image
Images for reference only

VISHAY MCT06030C2941FPW00

Manufacturer
MPN
MCT06030C2941FPW00
LCSC Part #
C2107841
Packaging
0603
Customer #
Key Attributes
RES 2.94kΩ ±1% 125mW 0603
DatasheetVISHAY MCT06030C2941FPW00
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0149$ 0.01
200+$ 0.0058$ 1.16
500+$ 0.0056$ 2.80
1,000+$ 0.0055$ 5.50
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)125mW
Resistance2.94kΩ
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TNPW06032K94DEEAVISHAY06030$ 0.0422
TNPW06032K94BHEAVISHAY06030$ 0.1928
TNPW06032K94BEENVISHAY06030$ 0.271
TNPW06032K94BEEAVISHAY06030$ 0.0986
RNCF0603DTC2K94SEI(Stackpole Electronics Inc.)06030$ 0.0163
TNPW06032K94BYEAVISHAY06030$ 0.2169
PTN0603Y2941BST1VISHAY06030$ 0.3148
HQ03W5F2941T5EUNI-ROYAL06030$ 0.0057
RS73G1JTTD2941FKOA06030$ 0.0569
RS73G1JRTTD2941FKOA06030$ 0.2366