ROHM ESR10EZPF6812
| Manufacturer | |
| MPN | ESR10EZPF6812 |
| LCSC Part # | C2107424 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 68.1kΩ ±1% 400mW 0805 |
| Datasheet | ROHM ESR10EZPF6812 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0805 | |
| Power(Watts) | 400mW | |
| Resistance | 68.1kΩ | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0805 | |
| Power(Watts) | 400mW | |
| Resistance | 68.1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0193 | $ 0.97 |
| 500+ | $ 0.0155 | $ 7.75 |
| 1,500+ | $ 0.0133 | $ 19.95 |
| 5,000+ | $ 0.012 | $ 60.00 |
| 25,000+ | $ 0.0109 | $ 272.50 |
| 50,000+ | $ 0.0103 | $ 515.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0805 | |
| Power(Watts) | 400mW | |
| Resistance | 68.1kΩ | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0805 | |
| Power(Watts) | 400mW | |
| Resistance | 68.1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C2107424 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW080568K1FKEAHP | VISHAY | 0805 | 0 | $ 0.0216 | ||
| CHP0805-FX-6812ELF | BOURNS | 0805 | 0 | $ 0.1684 | ||
| ERJ-P06F6812V | PANASONIC | 0805 | 0 | $ 0.0249 | ||
| RCS080568K1FKEA | VISHAY | 0805 | 0 | $ 0.0322 | ||
| ERJ-P06D6812V | PANASONIC | 0805 | 0 | $ 0.044 | ||
| ERJ-HP6D6812V | PANASONIC | 0805 | 0 | $ 0.152 | ||
| SG73P2ARTTD6812F | KOA | 0805 | 0 | $ 0.0896 | ||
| ERJ-P6WF6812V | PANASONIC | 0805 | 0 | $ 0.0966 | ||
| SG73G2ATTD6812D | KOA | 0805 | 0 | $ 0.2306 | ||
| ERJ-HP6F6812V | PANASONIC | 0805 | 0 | $ 0.1163 |



