LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANASONIC ERJ-6RED19R1V

Manufacturer
MPN
ERJ-6RED19R1V
LCSC Part #
C2107024
Packaging
0805
Customer #
Key Attributes
RES 19.1Ω ±0.5% 0.1W 0805
DatasheetPANASONIC ERJ-6RED19R1V
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0805
Power(Watts)100mW
Resistance19.1Ω
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+125℃

Features

AI Translation
  • Compact and lightweight
  • High reliability: metal glaze thick-film resistive element with triple-layer electrode
  • Compatible with pick-and-place machines: tape and reel packaging available
  • Suitable for reflow and wave soldering
  • Low resistance tolerance: ±1% for ERJXG, 1G, 2R, 3E, 6E, 8E, 14, 12, 1T series; ±0.5% for ERJ1R, 2R, 3R, 6R series
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant (except ERJ1R, ERJXG, ERJ1GN)
  • RoHS compliant