LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCL0406330RJNEA product image
Images for reference only

VISHAY RCL0406330RJNEA

Manufacturer
MPN
RCL0406330RJNEA
LCSC Part #
C2106877
Packaging
0406
Customer #
Key Attributes
RES 330Ω ±5% 250mW 0406
Datasheetpdf iconVISHAY RCL0406330RJNEA
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0115$ 0.01
200+$ 0.0045$ 0.90
500+$ 0.0043$ 2.15
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0406
Resistance330Ω
Power(Watts)250mW
Voltage Rating50V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RCL0406330RFKEAVISHAY04060$ 0.0187
MCW0406MD3300BP100VISHAY04060$ 0.1706