YAGEO RT0402FRD0716K9L
| Manufacturer | YAGEOAsian Brands |
| MPN | RT0402FRD0716K9L |
| LCSC Part # | C2106412 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 16.9kΩ ±1% 62.5mW 0402 |
| Datasheet | YAGEO RT0402FRD0716K9L |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 16.9kΩ | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 16.9kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0149 | $ 0.01 |
| 200+ | $ 0.0058 | $ 1.16 |
| 500+ | $ 0.0056 | $ 2.80 |
| 1,000+ | $ 0.0055 | $ 5.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 16.9kΩ | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 16.9kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD0716K9L | YAGEO | 0402 | 750 | $ 0.0279 | ||
| RC0402FR-0716K9L | YAGEO | 0402 | 7,300 | $ 0.0017 | ||
| RT0402CRD0716K9L | YAGEO | 0402 | 0 | $ 0.0366 | ||
| AT0402CRD0716K9L | YAGEO | 0402 | 0 | $ 0.0801 | ||
| AT0402DRE0716K9L | YAGEO | 0402 | 0 | $ 0.0302 | ||
| AT0402DRD0716K9L | YAGEO | 0402 | 0 | $ 0.0354 | ||
| RT0402DRD0716K9L | YAGEO | 0402 | 0 | $ 0.0114 | ||
| AC0402FR-0716K9L | YAGEO | 0402 | 0 | $ 0.0026 | ||
| AA0402FR-0716K9L | YAGEO | 0402 | 0 | $ 0.0048 | ||
| RT0402FRE0716K9L | YAGEO | 0402 | 0 | $ 0.0056 | ||
| AT0402BRD0716K9L | YAGEO | 0402 | 0 | $ 0.0398 |

