ST STM8L1526PRIMER
| Manufacturer | |
| MPN | STM8L1526PRIMER |
| LCSC Part # | C21063575 |
| Packaging | - |
| Customer # | |
| Key Attributes | Embedded MCU, DSP Evaluation Boards RoHS |
| Datasheet | ST STM8L1526PRIMER |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | ST | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | ST |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Primers are fun, easy-to-use, low-risk solutions for exploring, evaluating, and developing applications with STM32 and STM8 microcontrollers. They contain everything users need to better understand the implementation and operation of STM32/STM8 peripherals. The EvoPrimer series is an enhanced version of the original Primer1 and Primer2 devices, offering greater flexibility to evaluate multiple STM32 microcontrollers and STM8L ultra-low-power microcontrollers using the same EvoPrimer base board with interchangeable target boards (for testing different microcontrollers) or expansion boards. The EvoPrimer base board comes with a removable transparent cover and USB cable, and includes a debug/programming interface along with most of the hardware features needed to evaluate target MCU capabilities. The base board can also be expanded via additional connectors to add components and circuitry. The EvoPrimer target board contains the target MCU and may also include additional hardware features for target MCU evaluation. Primers can be purchased as complete evaluation tools and later modified by purchasing accessories, or assembled from interchangeable accessories. The complete STM8L and STM32 microcontroller series evaluation tools consist of an EvoPrimer base board and the corresponding EvoPrimer target board. EvoPrimer accessories allow the EvoPrimer base board, EvoPrimer target boards, and expansion boards to be ordered separately.
Features
- General EvoPrimer features: Online debug/programming via dedicated USB connection to host PC; evaluation features include USB connector and MEMS sensor; comprehensive development software; ergonomic design; MEMS-based control; touchscreen TFT display, color LCD; joystick; audio circuit/jack; MEMS accelerometer; Li-ion battery with charge management circuit; Micro SD card connector; additional connectors for expansion boards (including USART, SPI, I2C, and analog/digital I/O)
- STM8L ultra-low-power EvoPrimer features: STM8L152C6 MCU (32 KB Flash); low power consumption; LCD (7-segment); temperature sensor; solar cell
- STM32F105/107 EvoPrimer features: STM32F107VC MCU (256 KB Flash); Mini-USB OTG connector
- STM32F103 EvoPrimer features: STM32F103VG MCU (1 MB Flash); Mini-USB connector
- STM32F407/417 EvoPrimer features: STM32F407IG MCU (1 MB Flash); 1.3 MP image sensor; 3-axis gyroscope; 16 Mbits SRAM; STA529A audio codec
- STM8 or STM32 EvoPrimer features: Mini-USB connector (HS, USB 2.0 OTG) and dual CAN connectors
- STM32F429/439 EvoPrimer features: STM32F429ZI MCU (2 MB Flash); 2 MB SDRAM
- STM32L ultra-low-power EvoPrimer features: STM32L152VB MCU (128 KB Flash); LCD (14-segment); temperature and pressure sensors; solar cell and Li-ion battery
- Inertial sensor expansion board features: 3-axis gyroscope; pressure and temperature sensors; magnetometer and accelerometer
Applications
- Explore, evaluate, and develop applications for STM32 and STM8 microcontrollers
- Use as a complete evaluation tool, or modify by purchasing accessories
- Standalone operation (battery-powered, charged via USB)
- STM8L or STM32L target board detached from the base can run on its own battery (charged by solar cell) as a standalone temperature sensor application
- Discover, edit, and fine-tune applications using the Ride7 software toolset
- Develop new innovations based on sample applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 262.6914 | $ 262.69 |
| 200+ | $ 104.8163 | $ 20963.26 |
| 500+ | $ 101.3138 | $ 50656.90 |
| 1,000+ | $ 99.5824 | $ 99582.40 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | ST | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Embedded MCU, DSP Evaluation Boards | |
| Manufacturer | ST |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Primers are fun, easy-to-use, low-risk solutions for exploring, evaluating, and developing applications with STM32 and STM8 microcontrollers. They contain everything users need to better understand the implementation and operation of STM32/STM8 peripherals. The EvoPrimer series is an enhanced version of the original Primer1 and Primer2 devices, offering greater flexibility to evaluate multiple STM32 microcontrollers and STM8L ultra-low-power microcontrollers using the same EvoPrimer base board with interchangeable target boards (for testing different microcontrollers) or expansion boards. The EvoPrimer base board comes with a removable transparent cover and USB cable, and includes a debug/programming interface along with most of the hardware features needed to evaluate target MCU capabilities. The base board can also be expanded via additional connectors to add components and circuitry. The EvoPrimer target board contains the target MCU and may also include additional hardware features for target MCU evaluation. Primers can be purchased as complete evaluation tools and later modified by purchasing accessories, or assembled from interchangeable accessories. The complete STM8L and STM32 microcontroller series evaluation tools consist of an EvoPrimer base board and the corresponding EvoPrimer target board. EvoPrimer accessories allow the EvoPrimer base board, EvoPrimer target boards, and expansion boards to be ordered separately.
Features
- General EvoPrimer features: Online debug/programming via dedicated USB connection to host PC; evaluation features include USB connector and MEMS sensor; comprehensive development software; ergonomic design; MEMS-based control; touchscreen TFT display, color LCD; joystick; audio circuit/jack; MEMS accelerometer; Li-ion battery with charge management circuit; Micro SD card connector; additional connectors for expansion boards (including USART, SPI, I2C, and analog/digital I/O)
- STM8L ultra-low-power EvoPrimer features: STM8L152C6 MCU (32 KB Flash); low power consumption; LCD (7-segment); temperature sensor; solar cell
- STM32F105/107 EvoPrimer features: STM32F107VC MCU (256 KB Flash); Mini-USB OTG connector
- STM32F103 EvoPrimer features: STM32F103VG MCU (1 MB Flash); Mini-USB connector
- STM32F407/417 EvoPrimer features: STM32F407IG MCU (1 MB Flash); 1.3 MP image sensor; 3-axis gyroscope; 16 Mbits SRAM; STA529A audio codec
- STM8 or STM32 EvoPrimer features: Mini-USB connector (HS, USB 2.0 OTG) and dual CAN connectors
- STM32F429/439 EvoPrimer features: STM32F429ZI MCU (2 MB Flash); 2 MB SDRAM
- STM32L ultra-low-power EvoPrimer features: STM32L152VB MCU (128 KB Flash); LCD (14-segment); temperature and pressure sensors; solar cell and Li-ion battery
- Inertial sensor expansion board features: 3-axis gyroscope; pressure and temperature sensors; magnetometer and accelerometer
Applications
- Explore, evaluate, and develop applications for STM32 and STM8 microcontrollers
- Use as a complete evaluation tool, or modify by purchasing accessories
- Standalone operation (battery-powered, charged via USB)
- STM8L or STM32L target board detached from the base can run on its own battery (charged by solar cell) as a standalone temperature sensor application
- Discover, edit, and fine-tune applications using the Ride7 software toolset
- Develop new innovations based on sample applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

