LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-U02D5362X product image
Images for reference only

PANASONIC ERJ-U02D5362X

Manufacturer
MPN
ERJ-U02D5362X
LCSC Part #
C2105632
Packaging
0402
Customer #
Key Attributes
RES 53600Ω ±0.5% 0.1W 0402
DatasheetPANASONIC ERJ-U02D5362X
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)100mW
Resistance53.6kΩ
Voltage Rating-
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃