LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT1206FRD0736R5L product image
Images for reference only

YAGEO RT1206FRD0736R5L

Manufacturer
YAGEOAsian Brands
MPN
RT1206FRD0736R5L
LCSC Part #
C2104815
Packaging
1206
Customer #
Key Attributes
RES 36.5Ω ±1% 250mW 1206
DatasheetYAGEO RT1206FRD0736R5L
RoHS Compliance3 documents available
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0148$ 0.01
200+$ 0.0058$ 1.16
500+$ 0.0056$ 2.80
1,000+$ 0.0055$ 5.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance36.5Ω
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206BRD0736R5LYAGEO120660$ 0.0467
RT1206DRD0736R5LYAGEO12060$ 0.0313
RT1206CRD0736R5LYAGEO12060$ 0.0776
RT1206CRB0736R5LYAGEO12060$ 0.213
AT1206DRE0736R5LYAGEO12060$ 0.165
AT1206DRD0736R5LYAGEO12060$ 0.194
RT1206CRE0736R5LYAGEO12060$ 0.0573
AC1206FR-0736R5LYAGEO12060$ 0.0106
RC1206FR-0736R5LYAGEO12060$ 0.0035
RT1206FRE0736R5LYAGEO12060$ 0.0169
AA1206FR-0736R5LYAGEO12060$ 0.023
AT1206CRD0736R5LYAGEO12060$ 0.1448
AT1206BRD0736R5LYAGEO12060$ 0.1442
RT1206WRD0736R5LYAGEO12060$ 0.6167
RT1206CRC0736R5LYAGEO12060$ 0.1297