Littelfuse LST4205VL2NT1
| Manufacturer | |
| MPN | LST4205VL2NT1 |
| LCSC Part # | C21046965 |
| Packaging | - |
| Customer # | |
| Key Attributes | Surge Protection Devices (SPDs) RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Operating temperature | -40℃~+85℃ | |
| Number of Lines | - | |
| Trigger Current | - | |
| FET Type | - | |
| Voltage Rating | - | |
| Peak Output Current(Source) | - | |
| Reset Voltage | - | |
| Peak Output Current(Sink) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Operating temperature | -40℃~+85℃ | |
| Number of Lines | - | |
| Trigger Current | - |
| Type | Description | |
|---|---|---|
| FET Type | - | |
| Voltage Rating | - | |
| Peak Output Current(Source) | - | |
| Reset Voltage | - | |
| Peak Output Current(Sink) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Operating temperature | -40℃~+85℃ | |
| Number of Lines | - | |
| Trigger Current | - | |
| FET Type | - | |
| Voltage Rating | - | |
| Peak Output Current(Source) | - | |
| Reset Voltage | - | |
| Peak Output Current(Sink) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Operating temperature | -40℃~+85℃ | |
| Number of Lines | - | |
| Trigger Current | - |
| Type | Description | |
|---|---|---|
| FET Type | - | |
| Voltage Rating | - | |
| Peak Output Current(Source) | - | |
| Reset Voltage | - | |
| Peak Output Current(Sink) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

