LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CRGH1206J75R product image
Images for reference only

TE Connectivity CRGH1206J75R

Manufacturer
MPN
CRGH1206J75R
LCSC Part #
C2103845
Packaging
1206
Customer #
Key Attributes
RES 75Ω ±5% 500mW 1206
DatasheetTE Connectivity CRGH1206J75R
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0145$ 0.01
200+$ 0.0057$ 1.14
500+$ 0.0055$ 2.75
1,000+$ 0.0054$ 5.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging1206
Power(Watts)500mW
Resistance75Ω
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SR1206JR-7W75RLYAGEO120610,360$ 0.0393
PS06W2J0750T5EUNI-ROYAL12060$ 0.0163
AS0606J0750T5EUNI-ROYAL12060$ 0.0288
CRCW120675R0JNEAHPVISHAY12060$ 0.0358
ESR18EZPF75R0ROHM12060$ 0.0134
CRGH1206F75RTE Connectivity12060$ 0.0151
RCS120675R0FKEAVISHAY12060$ 0.0288
FRP1206F75R0TSFOJAN12060$ 0.0039
HP06W2F750JT5EUNI-ROYAL12060$ 0.0055
PS06W2F750JT5EUNI-ROYAL12060$ 0.019
CRCW120675R0FKEAHPVISHAY12060$ 0.0263
RPC1206JT75R0-HPSEI(Stackpole Electronics Inc.)12060$ 0.0805
RMCP1206JT75R0SEI(Stackpole Electronics Inc.)12060$ 0.0234
RAS12JTN750TA-I Tech12060$ 0.0203
HQ06W2J0750T5EUNI-ROYAL12060$ 0.0132
WF12P750 JTLWalsin12060$ 0.0326
AC1206JR-7W75RLYAGEO12060$ 0.0497
ES06WKJ0750T5EUNI-ROYAL12060$ 0.0324
RPC1206JT75R0-UPSEI(Stackpole Electronics Inc.)12060$ 0.0374
SR1206JR-7T75RLYAGEO12060$ 0.2961