LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SUSUMU RG1005P-181-D-T10

Manufacturer
MPN
RG1005P-181-D-T10
LCSC Part #
C2103801
Packaging
0402
Customer #
Key Attributes
RES 180Ω ±0.5% 62.5mW 0402
DatasheetSUSUMU RG1005P-181-D-T10
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging0402
Power(Watts)62.5mW
Resistance180Ω
Voltage Rating75V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃
Operating Temperature-55℃~+155℃