KEMET PEH506JBF5100M2
| Manufacturer | |
| MPN | PEH506JBF5100M2 |
| LCSC Part # | C21037894 |
| Packaging | - |
| Customer # | |
| Key Attributes | 35V ±20% 10000uF 43mΩ@100Hz Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET PEH506JBF5100M2 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 10000uF | |
| Ripple Current | 5A@100Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 43mΩ@100Hz | |
| Height - Seated (Max) | 45mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 10000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 5A@100Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 43mΩ@100Hz | |
| Height - Seated (Max) | 45mm | |
| Diameter | 25mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.2202 | $ 4.22 |
| 200+ | $ 1.6844 | $ 336.88 |
| 500+ | $ 1.6288 | $ 814.40 |
| 1,000+ | $ 1.601 | $ 1601.00 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 10000uF | |
| Ripple Current | 5A@100Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 43mΩ@100Hz | |
| Height - Seated (Max) | 45mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 10000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 5A@100Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 43mΩ@100Hz | |
| Height - Seated (Max) | 45mm | |
| Diameter | 25mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PEH532JBF5100M2 | KEMET | - | 0 | $ 3.6534 | ||
| PEH532JDC5100M4S | KEMET | - | 0 | $ 4.3159 | ||
| PEH532JDC5100M4 | KEMET | - | 0 | $ 4.3299 | ||
| E32D350HPN103MA41U | NCC | Screw Terminals,D34.93xL41.28mm | 0 | $ 16.6816 | ||
| ELH109M035AT1AA | KEMET | - | 0 | $ 2.4176 | ||
| ELH109M035AQ6AA | KEMET | - | 0 | $ 2.3011 | ||
| ELH109M035AS2AA | KEMET | - | 0 | $ 2.2113 | ||
| ELG109M035AS3AA | KEMET | - | 0 | $ 2.227 | ||
| ELG109M035AT2AA | KEMET | - | 0 | $ 2.614 | ||
| LNT1V103MSEN | Nichicon | Through Hole | 0 | $ 14.0441 |

