LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RT1206FRD07147RL product image
Images for reference only

YAGEO RT1206FRD07147RL

Manufacturer
YAGEOAsian Brands
MPN
RT1206FRD07147RL
LCSC Part #
C2103622
Packaging
1206
Customer #
Key Attributes
RES 147Ω ±1% 250mW 1206
DatasheetYAGEO RT1206FRD07147RL
RoHS Compliance3 documents available
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0148$ 0.01
200+$ 0.0058$ 1.16
500+$ 0.0056$ 2.80
1,000+$ 0.0055$ 5.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Resistance147Ω
Power(Watts)250mW
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1206BRD07147RLYAGEO12064,390$ 0.0557
AC1206FR-07147RLYAGEO12061,300$ 0.0103
RT1206DRD07147RLYAGEO12060$ 0.0313
RT1206CRD07147RLYAGEO12060$ 0.0776
RT1206CRC07147RLYAGEO12060$ 0.1099
AT1206DRE07147RLYAGEO12060$ 0.165
AT1206DRD07147RLYAGEO12060$ 0.194
RC1206FR-07147RLYAGEO12060$ 0.0048
RT1206FRE07147RLYAGEO12060$ 0.0068
AT1206CRD07147RLYAGEO12060$ 0.1448
AT1206BRD07147RLYAGEO12060$ 0.1442
RT1206WRD07147RLYAGEO12060$ 0.6167