YAGEO RT0402FRD07187RL
| Manufacturer | YAGEOAsian Brands |
| MPN | RT0402FRD07187RL |
| LCSC Part # | C2103484 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 187Ω ±1% 62.5mW 0402 |
| Datasheet | YAGEO RT0402FRD07187RL |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 187Ω | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 187Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0141 | $ 0.01 |
| 200+ | $ 0.0055 | $ 1.10 |
| 500+ | $ 0.0053 | $ 2.65 |
| 1,000+ | $ 0.0052 | $ 5.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 187Ω | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 187Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC0402FR-07187RL | YAGEO | 0402 | 11,800 | $ 0.0036 | ||
| AF0402FR-07187RL | YAGEO | 0402 | 8,600 | $ 0.0038 | ||
| RC0402FR-07187RL | YAGEO | 0402 | 3,900 | $ 0.0017 | ||
| RT0402FRE07187RL | YAGEO | 0402 | 0 | $ 0.0032 | ||
| RT0402CRD07187RL | YAGEO | 0402 | 0 | $ 0.0366 | ||
| AT0402CRD07187RL | YAGEO | 0402 | 0 | $ 0.0801 | ||
| RT0402BRD07187RL | YAGEO | 0402 | 0 | $ 0.0279 | ||
| AT0402DRE07187RL | YAGEO | 0402 | 0 | $ 0.0302 | ||
| RT0402DRD07187RL | YAGEO | 0402 | 0 | $ 0.0332 | ||
| AT0402DRD07187RL | YAGEO | 0402 | 0 | $ 0.0354 | ||
| RT0402CRE07187RL | YAGEO | 0402 | 0 | $ 0.0361 | ||
| AT0402BRD07187RL | YAGEO | 0402 | 0 | $ 0.0757 |

