YAGEO AA0201FR-07464RL
| Manufacturer | YAGEOAsian Brands |
| MPN | AA0201FR-07464RL |
| LCSC Part # | C2103466 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 464Ω ±1% 50mW 0201 |
| Datasheet | YAGEO AA0201FR-07464RL |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 464Ω | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 464Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0132 | $ 0.01 |
| 200+ | $ 0.0052 | $ 1.04 |
| 500+ | $ 0.005 | $ 2.50 |
| 1,000+ | $ 0.0049 | $ 4.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 464Ω | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 464Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0201DR-07464RL | YAGEO | 0201 | 7,600 | $ 0.0058 | ||
| RC0201FR-07464RL | YAGEO | 0201 | 0 | $ 0.0009 | ||
| RC0201FR-07464RP | YAGEO | 0201 | 0 | $ 0.0447 | ||
| RT0201FRE07464RL | YAGEO | 0201 | 0 | $ 0.0442 | ||
| RT0201BRD07464RL | YAGEO | 0201 | 0 | $ 0.0588 |

