SUSUMU RG1005P-7321-D-T10
| Manufacturer | |
| MPN | RG1005P-7321-D-T10 |
| LCSC Part # | C2103260 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 7.32kΩ ±0.5% 62.5mW 0402 |
| Datasheet | SUSUMU RG1005P-7321-D-T10 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 7.32kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 7.32kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0127 | $ 0.01 |
| 200+ | $ 0.005 | $ 1.00 |
| 500+ | $ 0.0048 | $ 2.40 |
| 1,000+ | $ 0.0047 | $ 4.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 7.32kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 7.32kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RG1005N-7321-D-T10 | SUSUMU | 0402 | 0 | $ 0.1392 | ||
| RG1005P-7321-B-T5 | SUSUMU | 0402 | 0 | $ 0.066 | ||
| RN73R1ETTP7321D25 | KOA | 0402 | 0 | $ 0.0391 | ||
| ERA-2AED7321X | PANASONIC | 0402 | 0 | $ 0.0633 | ||
| RNCF0402DTE7K32 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0137 | ||
| RNCF0402DKE7K32 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0255 | ||
| AT0402DRD077K32L | YAGEO | 0402 | 0 | $ 0.0354 | ||
| RT0402DRD077K32L | YAGEO | 0402 | 0 | $ 0.0127 | ||
| RG1005P-7321-W-T5 | SUSUMU | 0402 | 0 | $ 0.2531 | ||
| RR0510P-7321-D | SUSUMU | 0402 | 0 | $ 0.0076 | ||
| ERA-2VPB7321X | PANASONIC | 0402 | 0 | $ 0.1561 | ||
| RN73R1ETTP7321D10 | KOA | 0402 | 0 | $ 0.0799 | ||
| RN73R1ETTP7321C25 | KOA | 0402 | 0 | $ 0.0683 | ||
| ERA-2AEC7321X | PANASONIC | 0402 | 0 | $ 0.0878 | ||
| RT0402CRD077K32L | YAGEO | 0402 | 0 | $ 0.0366 | ||
| AT0402CRD077K32L | YAGEO | 0402 | 0 | $ 0.093 | ||
| RN73R1ETTP7321D50 | KOA | 0402 | 0 | $ 0.0465 | ||
| RNCF0402DTC7K32 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0153 | ||
| AT0402DRE077K32L | YAGEO | 0402 | 0 | $ 0.0365 | ||
| RT0402DRE077K32L | YAGEO | 0402 | 0 | $ 0.0122 |

