LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO RT1206FRE0715R8L

Manufacturer
YAGEOAsian Brands
MPN
RT1206FRE0715R8L
LCSC Part #
C2102721
Packaging
1206
Customer #
Key Attributes
RES 15.8Ω ±1% 250mW 1206
DatasheetYAGEO RT1206FRE0715R8L
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Resistance15.8Ω
Power(Watts)250mW
Voltage Rating200V
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃