ROHM KTR03EZPJ432
| Manufacturer | |
| MPN | KTR03EZPJ432 |
| LCSC Part # | C2102616 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 4.3kΩ ±5% 100mW 0603 |
| Datasheet | ROHM KTR03EZPJ432 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 4.3kΩ | |
| Voltage Rating | 350V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 4.3kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 350V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0121 | $ 0.01 |
| 200+ | $ 0.0047 | $ 0.94 |
| 500+ | $ 0.0046 | $ 2.30 |
| 1,000+ | $ 0.0045 | $ 4.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 4.3kΩ | |
| Voltage Rating | 350V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 4.3kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 350V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
C2102616 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ3GEYJ432V | PANASONIC | 0603 | 20,000 | $ 0.0052 | ||
| RMC1/16-432JTP | KAMAYA | 0603 | 0 | $ 0.0061 | ||
| RK73B1JTTD432J | KOA | 0603 | 0 | $ 0.0031 | ||
| RK73B1JRTTD432J | KOA | 0603 | 0 | $ 0.0104 | ||
| ERJ-U03J432V | PANASONIC | 0603 | 0 | $ 0.023 | ||
| ERJ-S03J432V | PANASONIC | 0603 | 0 | $ 0.0192 | ||
| SFR03EZPJ432 | ROHM | 0603 | 0 | $ 0.0186 | ||
| RMCF0603JT4K30 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0014 | ||
| RMCF0603JG4K30 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0019 | ||
| CRCW06034K30JNEA | VISHAY | 0603 | 0 | $ 0.0024 | ||
| CRCW06034K30JNEBC | VISHAY | 0603 | 0 | $ 0.003 | ||
| CRCW06034K30JNEB | VISHAY | 0603 | 0 | $ 0.0042 | ||
| CRCW06034K30JNEAC | VISHAY | 0603 | 0 | $ 0.003 | ||
| CRCW06034K30JNTA | VISHAY | 0603 | 0 | $ 0.0187 | ||
| SCR0603J4K3 | VO | 0603 | 0 | $ 0.001 | ||
| ERJP03J432V | PANASONIC | 0603 | 0 | $ 0.0511 | ||
| RC0603JR-7W4K3L | YAGEO | 0603 | 0 | $ 0.012 | ||
| ERJUP3J432V | PANASONIC | 0603 | 0 | $ 0.0393 | ||
| ESR03EZPJ432 | ROHM | 0603 | 0 | $ 0.0129 | ||
| RCS06034K30JNEA | VISHAY | 0603 | 0 | $ 0.0172 |

