TE Connectivity CRGH0805J1M0
| Manufacturer | |
| MPN | CRGH0805J1M0 |
| LCSC Part # | C2101704 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1MΩ ±5% 333mW 0805 |
| Datasheet | TE Connectivity CRGH0805J1M0 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 333mW | |
| Resistance | 1MΩ | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 333mW | |
| Resistance | 1MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0064 | $ 0.01 |
| 10+ | $ 0.0051 | $ 0.05 |
| 30+ | $ 0.0044 | $ 0.13 |
| 100+ | $ 0.0039 | $ 0.39 |
| 500+ | $ 0.0035 | $ 1.75 |
| 1,000+ | $ 0.0033 | $ 3.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 333mW | |
| Resistance | 1MΩ | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Power(Watts) | 333mW | |
| Resistance | 1MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
C2101704 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ESR10EZPF1004 | ROHM | 0805 | 50 | $ 0.0956 | ||
| SR0805JR-471ML | YAGEO | 0805 | 9,940 | $ 0.0309 | ||
| ERJP06J105V | PANASONIC | 0805 | 4,550 | $ 0.0224 | ||
| AS08J1004ET | Ohmite | 0805 | 0 | $ 0.0253 | ||
| HP05W3J0105T5E | UNI-ROYAL | 0805 | 0 | $ 0.0119 | ||
| PS05W3J0105T5E | UNI-ROYAL | 0805 | 0 | $ 0.0086 | ||
| AS05W2J0105T5E | UNI-ROYAL | 0805 | 0 | $ 0.0177 | ||
| ESR10EZPJ105 | ROHM | 0805 | 0 | $ 0.0549 | ||
| RCS08051M00JNEA | VISHAY | 0805 | 0 | $ 0.0155 | ||
| CRGP0805F1M0 | TE Connectivity | 0805 | 0 | $ 0.0271 | ||
| HP05W3F1004T5E | UNI-ROYAL | 0805 | 0 | $ 0.0091 | ||
| PS05W3F1004T5E | UNI-ROYAL | 0805 | 0 | $ 0.0103 | ||
| RMCP0805JT1M00 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0246 | ||
| HQ05W3J0105T5E | UNI-ROYAL | 0805 | 0 | $ 0.0082 | ||
| RPC0805JT1M00-HP | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0651 | ||
| RPC0805JT1M00-UP | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0281 | ||
| CRGS0805J1M0 | TE Connectivity | 0805 | 0 | $ 0.0637 | ||
| ES0504J0105T5E | UNI-ROYAL | 0805 | 0 | $ 0.0252 | ||
| ERJ-P6WJ105V | PANASONIC | 0805 | 0 | $ 0.0758 | ||
| CRCW08051M00JNEAHP | VISHAY | 0805 | 0 | $ 0.03 |

