TE Connectivity DJT16E11-5JA
| Manufacturer | |
| MPN | DJT16E11-5JA |
| LCSC Part # | C21007863 |
| Packaging | - |
| Customer # | |
| Key Attributes | Circular Connector Assemblies |
| Datasheet | TE Connectivity DJT16E11-5JA |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | TE Connectivity |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
TE DEUTSCH DJT Series MIL-DTL-38999 Series I connectors offer high-density contact arrangements in compact metal circular connector form factors. DJT connectors comply with the MIL-38999 standard, and today the TE DEUTSCH DJT Series is widely used in applications requiring extremely reliable interconnections. These TE DEUTSCH connectors feature quick mating, environmental sealing, triple-lead threading, self-locking coupling, and EMI-RFI shielding, with a variety of D38999 backshells also available.
Features
- High reliability
- Excellent EMI/RFI shielding protection
- High density
- Self-locking connector system
- MIL-DTL-38999 compliant
- Mismating contact protection
Applications
Commercial aircraft, communication equipment, high-temperature industrial equipment, marine vessels
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | TE Connectivity | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | TE Connectivity |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
TE DEUTSCH DJT Series MIL-DTL-38999 Series I connectors offer high-density contact arrangements in compact metal circular connector form factors. DJT connectors comply with the MIL-38999 standard, and today the TE DEUTSCH DJT Series is widely used in applications requiring extremely reliable interconnections. These TE DEUTSCH connectors feature quick mating, environmental sealing, triple-lead threading, self-locking coupling, and EMI-RFI shielding, with a variety of D38999 backshells also available.
Features
- High reliability
- Excellent EMI/RFI shielding protection
- High density
- Self-locking connector system
- MIL-DTL-38999 compliant
- Mismating contact protection
Applications
Commercial aircraft, communication equipment, high-temperature industrial equipment, marine vessels
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

