SUSUMU RR0816P-3241-D-50H
| Manufacturer | |
| MPN | RR0816P-3241-D-50H |
| LCSC Part # | C2100761 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 3.24kΩ ±0.5% 62.5mW 0603 |
| Datasheet | SUSUMU RR0816P-3241-D-50H |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 3.24kΩ | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 3.24kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0106 | $ 0.01 |
| 200+ | $ 0.0041 | $ 0.82 |
| 500+ | $ 0.004 | $ 2.00 |
| 1,000+ | $ 0.0039 | $ 3.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 3.24kΩ | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 3.24kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD073K24L | YAGEO | 0603 | 10,160 | $ 0.0361 | ||
| ERA-3AEB3241V | PANASONIC | 0603 | 6,580 | $ 0.0762 | ||
| RNCF0603DTE3K24 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| TNPW06033K24DEEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| RT0603CRD073K24L | YAGEO | 0603 | 0 | $ 0.0568 | ||
| AT0603CRD073K24L | YAGEO | 0603 | 0 | $ 0.0857 | ||
| MCT06030D3241BP100 | VISHAY | 0603 | 0 | $ 0.1503 | ||
| RN73R1JTTD3241D50 | KOA | 0603 | 0 | $ 0.04 | ||
| RN73R1JTTD3241D100 | KOA | 0603 | 0 | $ 0.04 | ||
| RNCF0603DTC3K24 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| AT0603DRE073K24L | YAGEO | 0603 | 0 | $ 0.0218 | ||
| MCT06030C3241DP500 | VISHAY | 0603 | 0 | $ 0.0233 | ||
| RT0603CRC073K24L | YAGEO | 0603 | 0 | $ 0.0913 | ||
| RN73R1JTTD3241B25 | KOA | 0603 | 0 | $ 0.0486 | ||
| RNCF0603BKE3K24 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| TNPW06033K24BEEN | VISHAY | 0603 | 0 | $ 0.2835 | ||
| ERA-3AED3241V | PANASONIC | 0603 | 0 | $ 0.0714 | ||
| RNCF0603DKE3K24 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0313 | ||
| RG1608P-3241-D-T5 | SUSUMU | 0603 | 0 | $ 0.0191 | ||
| AT0603DRD073K24L | YAGEO | 0603 | 0 | $ 0.0256 |

