SUSUMU RR0510P-6981-D
| Manufacturer | |
| MPN | RR0510P-6981-D |
| LCSC Part # | C2100407 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 6.98kΩ ±0.5% 62.5mW 0402 |
| Datasheet | SUSUMU RR0510P-6981-D |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 6.98kΩ | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 6.98kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0078 | $ 0.01 |
| 200+ | $ 0.0031 | $ 0.62 |
| 500+ | $ 0.003 | $ 1.50 |
| 1,000+ | $ 0.0029 | $ 2.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 6.98kΩ | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 6.98kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402DRD076K98L | YAGEO | 0402 | 6,500 | $ 0.0121 | ||
| AT0402DRD076K98L | YAGEO | 0402 | 4,760 | $ 0.0354 | ||
| RN73R1ETTP6981D25 | KOA | 0402 | 0 | $ 0.0391 | ||
| ERA-2AED6981X | PANASONIC | 0402 | 0 | $ 0.0633 | ||
| RNCF0402DKE6K98 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0254 | ||
| RNCF0402DTE6K98 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0133 | ||
| RG1005P-6981-D-T10 | SUSUMU | 0402 | 0 | $ 0.0156 | ||
| MCS04020D6981DE000 | VISHAY | 0402 | 0 | $ 0.0371 | ||
| RN73C1E6K98BTD | TE Connectivity | 0402 | 0 | $ 0.2286 | ||
| RN73R1ETTP6981D10 | KOA | 0402 | 0 | $ 0.0799 | ||
| RG1005N-6981-D-T10 | SUSUMU | 0402 | 0 | $ 0.1666 | ||
| RN73R1ETTP6981C25 | KOA | 0402 | 0 | $ 0.0683 | ||
| ERA-2AEC6981X | PANASONIC | 0402 | 0 | $ 0.0879 | ||
| AT0402CRD076K98L | YAGEO | 0402 | 0 | $ 0.0801 | ||
| RT0402CRD076K98L | YAGEO | 0402 | 0 | $ 0.0367 | ||
| MCS04020D6981BE100 | VISHAY | 0402 | 0 | $ 0.1443 | ||
| TNPW04026K98BETD | VISHAY | 0402 | 0 | $ 0.2314 | ||
| RN73R1ETTP6981D50 | KOA | 0402 | 0 | $ 0.0466 | ||
| RNCF0402DTC6K98 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0157 | ||
| AT0402DRE076K98L | YAGEO | 0402 | 0 | $ 0.0302 |

