PULSE BWVF003030106R8T00
| Manufacturer | |
| MPN | BWVF003030106R8T00 |
| LCSC Part # | C20999911 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH |
| Datasheet | PULSE BWVF003030106R8T00 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Inductance | 6.8uH | |
| Tolerance | ±30% | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Inductance | 6.8uH | |
| Tolerance | ±30% | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BWVF series, an automatic assembly constructed power inductor, is shielded with magnetic resin and suitable for portable DC-DC converter applications.
Features
AI Translation
- RoHS, Halogen Free and REACH Compliance
- Shielded with magnetic resin
- Various package size and wide inductance range
- Optimize electrical characteristics by using different ferrite core figures
Applications
AI Translation
- Smartphones, tablets and wearable devices
- DSC, camcorders
- AP Routers
- STBs
- LCD TVs, monitors and panels
- Game consoles
- DC/DC converters
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - | |
| Inductance | 6.8uH | |
| Tolerance | ±30% | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Inductance | 6.8uH | |
| Tolerance | ±30% | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
BWVF series, an automatic assembly constructed power inductor, is shielded with magnetic resin and suitable for portable DC-DC converter applications.
Features
AI Translation
- RoHS, Halogen Free and REACH Compliance
- Shielded with magnetic resin
- Various package size and wide inductance range
- Optimize electrical characteristics by using different ferrite core figures
Applications
AI Translation
- Smartphones, tablets and wearable devices
- DSC, camcorders
- AP Routers
- STBs
- LCD TVs, monitors and panels
- Game consoles
- DC/DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

