LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Di-Soric Gmbh & Co KG 208022 product image
Images for reference only

Di-Soric Gmbh & Co KG 208022

Manufacturer
MPN
208022
LCSC Part #
C20997475
Packaging
-
Customer #
Key Attributes
Inductive PNP-NC Proximity Sensors - Industrial
DatasheetDi-Soric Gmbh & Co KG 208022
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 66.133$ 66.13
200+$ 26.3886$ 5277.72
500+$ 25.506$ 12753.00
1,000+$ 25.07$ 25070.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Proximity Sensors - Industrial
ManufacturerDi-Soric Gmbh & Co KG
Packaging-
Interface Type-
Operating Temperature-25℃~+70℃
Current - Supply10mA
Voltage - Supply10V~30V
Module-
TypeInductive
output TypePNP-NC
FeaturesShort-Circuit Protection;Pulse suppression

Features

AI Translation
  • Metal plug
  • Integrated variable device
  • Short-circuit protection
  • Start pulse suppression
  • LED
  • LED 4×90° (yellow)
  • Key width 13mm
  • BK: black
  • BN: brown
  • BU: blue
  • Protection class IP 67
  • Plug, M8, 3-pin, A-coded