WEIDMULLER 1425860000
| Manufacturer | |
| MPN | 1425860000 |
| LCSC Part # | C20995022 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0.5~2.5 24A -50℃~+120℃ 400V 1x7P Black 12~24 Right Angle 7 1 5.08mm Wire to Board RoHS |
| Datasheet | WEIDMULLER 1425860000 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | WEIDMULLER | |
| Packaging | - | |
| Wire Gauge - mm2 | 0.5~2.5 | |
| Current Rating | 24A | |
| Operating Temperature | -50℃~+120℃ | |
| Voltage Rating (Max) | 400V | |
| Number of Positions or Pins | 1x7P | |
| Color | Black | |
| Number of Pins | 7P | |
| Wire Gauge - AWG | 12~24 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | WEIDMULLER | |
| Packaging | - | |
| Wire Gauge - mm2 | 0.5~2.5 | |
| Current Rating | 24A | |
| Operating Temperature | -50℃~+120℃ | |
| Voltage Rating (Max) | 400V | |
| Number of Positions or Pins | 1x7P |
| Type | Description | |
|---|---|---|
| Color | Black | |
| Number of Pins | 7P | |
| Wire Gauge - AWG | 12~24 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.4366 | $ 4.44 |
| 200+ | $ 1.7703 | $ 354.06 |
| 480+ | $ 1.7115 | $ 821.52 |
| 1,000+ | $ 1.6821 | $ 1682.10 |
Standard Packaging40/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | WEIDMULLER | |
| Packaging | - | |
| Wire Gauge - mm2 | 0.5~2.5 | |
| Current Rating | 24A | |
| Operating Temperature | -50℃~+120℃ | |
| Voltage Rating (Max) | 400V | |
| Number of Positions or Pins | 1x7P | |
| Color | Black | |
| Number of Pins | 7P | |
| Wire Gauge - AWG | 12~24 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | WEIDMULLER | |
| Packaging | - | |
| Wire Gauge - mm2 | 0.5~2.5 | |
| Current Rating | 24A | |
| Operating Temperature | -50℃~+120℃ | |
| Voltage Rating (Max) | 400V | |
| Number of Positions or Pins | 1x7P |
| Type | Description | |
|---|---|---|
| Color | Black | |
| Number of Pins | 7P | |
| Wire Gauge - AWG | 12~24 | |
| Mounting Type | Right Angle | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1426370000 | WEIDMULLER | - | 0 | $ 3.4182 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

