RENESAS XTL332148.351648I
| Fabricante | |
| Cód. da peça | XTL332148.351648I |
| Nº LCSC | C20993065 |
| Emb. | - |
| Número do Cliente | |
| Atrib. princ. | Oscillators RoHS |
| Folha de Dados | RENESAS XTL332148.351648I |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | RENESAS | |
| Emb. | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | RENESAS |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - |
Descrição
The XT devices are quartz-based ultra-low phase noise PLL oscillators supporting multiple frequencies and output interface types. XT devices are programmable to generate output frequencies from 15MHz to 2100MHz with resolution down to 1Hz precision. The configurability of this device family enables fast lead times for both sample and high-volume production orders. Devices can be factory-programmed for fixed-frequency applications or configured in the field via I2C interface.
Recursos
- Output types: LVDS, LVPECL, CML
- Frequency range: 15MHz to 2100MHz
- Output type: HCSL
- Frequency range: 15MHz to 725MHz
- Supply voltage options: 1.8V, 2.5V, 3.3V
- Phase jitter (12kHz to 20MHz): 135 fs typical
- Package options: 3.2×2.5×0.85mm
- Operating temperature and stability: -40℃ to +85℃, ±3ppm
- Lifetime frequency stability: -40℃ to +85℃, ±13ppm
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 9.6747 | $ 9.67 |
| 200+ | $ 3.8609 | $ 772.18 |
| 500+ | $ 3.7309 | $ 1865.45 |
| 1,000+ | $ 3.6675 | $ 3667.50 |
Encapsulamento Padrão500/Full Bag | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | RENESAS | |
| Emb. | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Fabricante | RENESAS |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - |
Descrição
The XT devices are quartz-based ultra-low phase noise PLL oscillators supporting multiple frequencies and output interface types. XT devices are programmable to generate output frequencies from 15MHz to 2100MHz with resolution down to 1Hz precision. The configurability of this device family enables fast lead times for both sample and high-volume production orders. Devices can be factory-programmed for fixed-frequency applications or configured in the field via I2C interface.
Recursos
- Output types: LVDS, LVPECL, CML
- Frequency range: 15MHz to 2100MHz
- Output type: HCSL
- Frequency range: 15MHz to 725MHz
- Supply voltage options: 1.8V, 2.5V, 3.3V
- Phase jitter (12kHz to 20MHz): 135 fs typical
- Package options: 3.2×2.5×0.85mm
- Operating temperature and stability: -40℃ to +85℃, ±3ppm
- Lifetime frequency stability: -40℃ to +85℃, ±13ppm
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

